Print Page
QC1632.0000F08B12M
CRYSTAL, 32MHZ, 8PF, 1.6MM X 1.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC1632.0000F08B12MCopy
Newark Part No.
Re-Reel75Y2371
Cut Tape75Y2371
Product RangeQC16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.340 |
| 25+ | $2.180 |
| 50+ | $1.980 |
| 100+ | $1.790 |
| 250+ | $1.580 |
| 500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC1632.0000F08B12MCopy
Newark Part No.
Re-Reel75Y2371
Cut Tape75Y2371
Product RangeQC16
Technical Datasheet
Product RangeQC16
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QC16
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate