Print Page
PWMA1003T
Rack Mount 200W X 2Ch Professional PA Amplifier
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPWMA1003T
Newark Part No.74R2592
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
1000W Rack Mount Stereo Amplifier/Tuner w/USB Unique combination of features and exceptionally high power output allow these amplifiers to be used in a wide variety of applications. Two included wireless mikes allow easy paging and karaoke operation. Perfect for background music and paging in public areas, offices, small clubs and restaurants, these amplifiers will easily drive multiple zones in a whole-house audio system.
- AM/FM Tuner with 50 presets
- USB input for direct MP3 reading
- Dual wireless microphones plus two wired mic inputs
- (2) line level inputs for CD/DVD/Tape sources
- I. R. remote control
- Front panel 3. 5mm line input for portable players
- Dual front panel microphone inputs with level, echo, bass and treble control for paging and karaoke use
- A/B speaker selection
- Attractive blue fluorescent display
- Electronic control of input selection, master volume, bass and treble levels to suit a variety of output power requirements (per manufacturers information)
- 1000 watts peak power
- 450 watts @ 2 ohms
- 360 watts @ 4 ohms
- 200 watts @ 8 ohms
- THD (@1KHz): <lt/>1%
- Input sensitivity (line level): 400mV / 33K ohm
- Input sensitivity (mic): 6mV / 600 ohm
- S/N ratio: 76dB (amplifier) / 71dB (karaoke mode)
- Frequency response: 40Hz ~ 15KHz
- Power requirements: 110VAC, 60Hz / 220VAC, 50Hz switchable
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate