PTA1000
Power Amplifier, Bridgeable Audio, 2-Way, 1000W Peak, 20Hz-20KHz, 102dB, 4/8ohm, Bluetooth, 2U Rack

Product Information
Product Overview
PTA1000 is a Bluetooth Pro audio power amplifier. It features high-powered 1000W MAX power output. Built-in Bluetooth wireless music streaming ability works with all of today’s latest devices including smartphones, tablets, laptops and computers. Hassle-free receiver pairing allows you to stream wireless audio instantly. The amp’s rack-mountable 2-channel design with bridge-ability mode make it perfect for all sound and studio applications. Additional system connectivity features include 1/4'' TRS and XLR input connectors, speak-on output connectors (A/B/Bridged), and Speaker Terminal / Binding Post / Banana Plug Connectors. Dual ventilation cooling fans, aluminum heat sink and overload protection LED indicators keep your equipment safe and your sound secure. Enjoy reliable sound processing power with the Pyle Bluetooth 2-Ch. Bridgeable Power Amplifier.
- (2) 1/4'' TRS and (2) XLR input connector jacks, (3) SpeakOn O/P connectors (A/B/Bridged)
- (2) pair speaker terminal/binding post connectors, left and right channel level signal indicators
- Built-in ventilation cooling fans, front panel control center and rack mountable system
- Instant wireless audio streaming ability
- Works with today’s latest Bluetooth devices (iPhone, Android, Smartphone, iPad Tablet PC etc.)
- Bluetooth network name: ‘Pyle Speaker’ and Bluetooth Version: 5.0
- Up to 30’+ ft wireless range
- Input level is +4dB, 102dB signal/noise ratio and 20Hz - 20KHz, +/-0.2dB frequency response
- Power supply: 120/220V, switchable
- Dimension (L x W x H) is 19.09'' x 9.84'' x 3.54''
Contents
Pro audio amplifier, Power cable, BT antenna.
Technical Specifications
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate