Print Page
PQA2100
Professional Stereo Power Amplifier - 230W RMS X2 @ 8ohm
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPQA2100
Newark Part No.27T6718
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Stereo Power Amplifier The Pyle PQA series of professional amplifiers are designed by industry professionals with high-standard and new model equipment experience. To raise the bar on functionality and reliability, the PQA professional amplifier series have aluminum grade heat sinks, built-in heavy-duty cooling fans with short distance cooling units that run at high-efficiency and speed to ensure you can receive the best performance possible. Run in stereo, or bridge with another amplifier for even more power!
- 1050 Watts x 2 Power Amplifier 525 Watts x 2 RMS
- 230 + 230 Watts @ 8 Ohms
- 460 + 460 Watts @ 4 Ohms
- 920 + 920 Watts @ 2 Ohms
- Soft. Start limiter
- Protection Indicator
- Power On / Off Switch
- Dual 1/4” and Dual RCA Inputs
- Stereo Mono Parallel Selector
- High Quality Ring Transformer
- Stereo Power into 4 or 8 Ohms
- Dual Output Level Controls and Illumination
- Outputs: Dual Speakon - 1/4” - Banana Plug Speaker Outputs"
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate