Print Page
PPA12
Woofer, 12", 700W/200W Peak/RMS, 8ohm, 35.5Hz
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA12
Newark Part No.88C6440
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS200W
Driver TypeWoofer
External Diameter - Metric304.8mm
Impedance8ohm
Power Rating Nom200W
Sensitivity (dB)90dB
Resonant Frequency-
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12"
Frequency Response Min35Hz
Frequency Response Max4kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max700W
SVHCTo Be Advised
Product Overview
12” Premium Series Professional Woofer Designed for demanding stage applications, these professional woofers are the ideal choice when building custom cabinets, or as replacements in existing equipment. Oversized magnet structures, large voice coils and vented pole pieces ensure performance and reliability in demanding situations.
- Sensitivity (1W @ 1M): 90 dB
- Frequency Response: 35 Hz - 4 KHz
- 8 Ohms Impedance
- Heavy treated paper cone
- Treated accordion cloth edge suspension Bumped” magnet to allow for increased excursion
- High temperature aluminum 8Ω voice coils.
- One year manufacturers warranty
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
90dB
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12"
Frequency Response Max
4kHz
Product Range
-
SVHC
To Be Advised
Power Rating RMS
200W
External Diameter - Metric
304.8mm
Power Rating Nom
200W
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
35Hz
Speaker Mounting
Panel Mount
Power Rating Max
700W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate