New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  PPA10

                                                                                                  Woofer, 10", 600W/200W Peak/RMS, 8ohm, 45Hz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYLE PPA10
                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPPA10
                                                                                                  Newark Part No.88C6439
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPPA10
                                                                                                  Newark Part No.88C6439
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionWoofer
                                                                                                  Power Rating RMS200W
                                                                                                  Driver TypeWoofer
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric254
                                                                                                  Power Rating Nom200W
                                                                                                  Sensitivity (dB)89.2dB
                                                                                                  External Width - Metric-
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)89.2dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial10
                                                                                                  External Width - Imperial-
                                                                                                  Frequency Response Min50
                                                                                                  Frequency Response Max5
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Power Rating Max600
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric116.1
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial4.57
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  10” Premium Series Professional Woofer Designed for demanding stage applications, these professional woofers are the ideal choice when building custom cabinets, or as replacements in existing equipment. Oversized magnet structures, large voice coils and vented pole pieces ensure performance and reliability in demanding situations.

                                                                                                  • Heavy treated paper cone
                                                                                                  • Treated accordion cloth edge suspension Bumped” magnet to allow for increased excursion
                                                                                                  • High temperature aluminum 8Ω voice coils.
                                                                                                  • Three year manufacturers warranty

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Woofer

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  External Diameter - Metric

                                                                                                  254

                                                                                                  Sensitivity (dB)

                                                                                                  89.2dB

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  External Width - Imperial

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  5

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Power Rating RMS

                                                                                                  200W

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  200W

                                                                                                  External Width - Metric

                                                                                                  -

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  89.2dB

                                                                                                  External Diameter - Imperial

                                                                                                  10

                                                                                                  Frequency Response Min

                                                                                                  50

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  600

                                                                                                  External Depth - Metric

                                                                                                  116.1

                                                                                                  External Depth - Imperial

                                                                                                  4.57

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.