Print Page
PMSA20
PA Amplifier, Compact, Multi-Source, 50W Peak, 30Hz-20KHz, 4ohm, 3x 1/4" Input TRS Jacks
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPMSA20
Newark Part No.13T4845
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
50W Mobile PA Amplifier Very compact amplifier is ideal for portable paging use. It features two microphone and one line input, each with their own level control, and provides 50W peak power output. Since it operates on 120VAC or 12VDC, it is ideal for use with gel cell batteries or in motor vehicles.
- Rugged metal enclosure
- Smooth rotary level controls for each input
- 1/4" female jack for all inputs
- Red/black color coded push terminal connections for power
- Red/black color coded push terminal connections 4 ~ 8ohm speakers
- Detachable AC power cord
- 30W RMS, 50W peak output at 4ohm
- Compact size - only 2. 5" (H) x 8. 0" (W) x 7. 9" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate