Print Page
PLR34M
Car Head Unit, In-Dash Receiver, AM/FM, USB, SD Card, MP3, AUX, 4x 60W, LCD Display, Remote Control
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
AM/FM Radio with MP3 Player Single DIN size head unit features an AM/FM tuner, with 30 station memory, an internal MP3 player, capable of reading files directly from SD cards and USB thumb drives. Simple, straight forward front panel controls provide easy operation of the radio as well as selection and playing or MP3 files. Large clearly shows ID3 tags, radio frequency and clock.
- AM/FM tuner with 18FM and 12AM presets
- PLL synthesizer tuning
- Rotary volume control
- RCA preamp outputs
- Front panel 3. 5mm line input
- Included 17 button IR remote control
- 240W Max total output
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate