Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS772
Newark Part No.21J8633
Transducer FunctionCompression Driver
Power Rating RMS300W
Impedance8ohm
Frequency Response Min500Hz
Frequency Response Max18kHz
Sensitivity (dB)107dB
Product Range-
SVHCTo Be Advised
Product Overview
This highly efficient midrange driver is compatible with standard threaded base horns.
- Titanium diaphragm
- 2. 84" flat aluminum voice coil
- 50oz. magnet structure
- Pyle Model #PDS772
- Frequency response: 500Hz~18KHz
- Sensitivity: 107dB (W/M)
- Nominal impedance: 8ohm
- Power capacity: 300W/600W RMS/peak (with proper crossover) Mounting Configuration:
- 1 3/8" diameter threaded mount with 18TPI threads
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
18kHz
Product Range
-
Power Rating RMS
300W
Frequency Response Min
500Hz
Sensitivity (dB)
107dB
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate