Print Page
PDS521
Compression Horn Driver, Titanium Tweeter, 2.02", 300W RMS, 600W Peak, 8ohm, 500Hz-18KHz
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS521
Newark Part No.03M9656
Transducer FunctionCompression Driver
Power Rating RMS300W
Impedance8ohm
Frequency Response Min500Hz
Frequency Response Max18kHz
Sensitivity (dB)107dB
Product Range-
SVHCTo Be Advised
Product Overview
Threaded compression driver is compatible with horns having standard 13/8" x 18TPI threads.
- Midrange/Tweeter Compression Horn Driver
- Titanium Diaphragm
- 2.02'' (51.2mm) Flat Aluminum Voice Coil
- 30 oz Magnet Structure
- Frequency Response: 500Hz - 18kHz
- Sensitivity: 107dB @ 1W/1M
- 8 Ohm Impedance
- 300 Watts RMS/600 Watts Peak
- Terminals 205 Type
- Fits Horns with 1 3/8'' x 18 TPI Threads
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
18kHz
Product Range
-
Power Rating RMS
300W
Frequency Response Min
500Hz
Sensitivity (dB)
107dB
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate