Print Page
PDS341
200W Compression High Frequency Driver
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS341
Newark Part No.61K2412
Transducer FunctionCompression Driver
Power Rating RMS200W
Impedance8ohm
Frequency Response Min20kHz
Frequency Response Max1kHz
Sensitivity (dB)102dB
Product Range-
SVHCTo Be Advised
Product Overview
Threaded compression driver is compatible with horns having standard 13/8" x 18TPI threads.
- Midrange/Tweeter Compression Horn Driver
- Titanium Diaphragm
- 1.35'' (34.4mm) Flat Aluminum Voice Coil
- 12 oz Magnet Structure
- Frequency Response: 1kHz - 20kHz
- Sensitivity: 102dB @ 1W/1M
- 8 Ohm Impedance
- 200 Watts RMS/400 Watts Peak
- Terminals 250 Type
- Fits Horns with 1 3 /8'' x 18 TPI Threads
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
1kHz
Product Range
-
Power Rating RMS
200W
Frequency Response Min
20kHz
Sensitivity (dB)
102dB
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate