Print Page
PDMW6
Speaker, Mid-Bass, 6.5", 125W RMS, 250W Peak, 8ohm, 2.75", 70Hz-9kHz
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMW6
Newark Part No.88C6354
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS125W
Driver TypeWoofer
External Diameter - Metric165mm
Impedance8ohm
Power Rating Nom125W
Sensitivity (dB)92dB
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Frequency Response Min70Hz
Frequency Response Max9kHz
Speaker MountingPanel Mount
Power Rating Max250W
Product Range-
SVHCTo Be Advised
Product Overview
6. 5” High Performance Mid-Bass Woofer Designed for demanding stage applications, these professional midBass speakers are also perfect for use as midrange speakers, or in small two-way systems that utilize a subwoofer. Oversized magnet structures and 1” aluminum voice coils ensure performance and reliability in demanding situations.
- Heavy treated paper cone
- Treated foam suspension
- High temperature aluminum 8Ω voice coils.
- Three year manufacturers warranty
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
92dB
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
6.496"
Frequency Response Max
9kHz
Power Rating Max
250W
SVHC
To Be Advised
Power Rating RMS
125W
External Diameter - Metric
165mm
Power Rating Nom
125W
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
70Hz
Speaker Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate