Print Page
PADH1079
Two-Way Speaker Cabinet, 10", 250W RMS, 500W Peak, 8ohm, 15.25''x20''x12.75'', 40-20Khz
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.000 |
Price for:Each
Minimum: 1
Multiple: 1
$74.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Pyle Pror Two-Way PA/DJ Speaker System - 10" This rugged carpeted speaker system is ideal for DJ and stage situations where durability, high power capacity and solid sound performance are essential.
- Heavy duty construction with reinforced corners
- Black carpeted finish
- Heavy duty recessed carry handles
- Versatile Edit and Tap/Select functions to control a wide range of FX parameters
- 4" x 10" horn loaded mid/high frequency driver
- Heavy duty woofer with Kapton voice coil
- Dual 1/4" phone jacks, dual speakon type connectors plus binding posts
- 1 3/8" Pole Mountable
- 8Ω
- Peak Power Capacity: 300W/500W RMS/peak
- Frequency Response: 40Hz ~ 20KHz
- 20" (H) x 15.25" (W) x 12.75" (D)
- Sold individually
- Input Sensitivity
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate