Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
For Use With
LoPy, WiPy, FiPy, SiPy or GPy With an Expansion Board & Attached Antenna
External Width
77mm
Enclosure Material
Plastic
Product Range
-
External Height
28.5mm
External Depth
65mm
Body Color
Transparent
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
