Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | RPVM6Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 69AK4999 |
| Product Range | PULSE 19" Rack Panels |
| Your Part Number |
92 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 100+ | $14.460 |
| 250+ | $13.560 |
| 500+ | $12.860 |
| 1000+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | RPVM6Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 69AK4999 |
| Product Range | PULSE 19" Rack Panels |
| Panel Type | Ventilation Panel |
| Rack U Height | 6U |
| Panel Material | Steel |
| Body Color | Black |
| For Use With | 19" Rack Cabinets |
| External Height - Metric | 267mm |
| External Width - Metric | 482mm |
| External Height - Imperial | 10.51" |
| External Width - Imperial | 18.98" |
| Product Range | PULSE 19" Rack Panels |
| SVHC | To Be Advised |
Technical Specifications
| Panel Type | Ventilation Panel |
|---|---|
| Panel Material | Steel |
| For Use With | 19" Rack Cabinets |
| External Width - Metric | 482mm |
| External Width - Imperial | 18.98" |
| SVHC | To Be Advised |
| Rack U Height | 6U |
|---|---|
| Body Color | Black |
| External Height - Metric | 267mm |
| External Height - Imperial | 10.51" |
| Product Range | PULSE 19" Rack Panels |
Alternatives for RPVM6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
