Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRPP2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK8384
Product RangePULSE 19" Rack Panels
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 100+ | $5.000 |
| 250+ | $4.690 |
| 500+ | $4.450 |
| 1000+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK8384
Product RangePULSE 19" Rack Panels
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric89mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Color
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
PULSE 19" Rack Panels
Alternatives for RPP2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
