Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BLACKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3960
Product RangePULSE MIC-500
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.590 |
| 25+ | $34.680 |
| 50+ | $32.420 |
| 100+ | $31.450 |
| 250+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$37.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BLACKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3960
Product RangePULSE MIC-500
DirectivityOmnidirectional
Output Impedance1.5kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Accessory TypeMicrophone
For Use WithRadio Microphone Beltpacks
Sensitivity-62dB/µbar (Open Circuit)
Connector Type3.5mm Locking Sennheiser Type Plug
Lead Length1m
Product RangePULSE MIC-500
SVHCTo Be Advised
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Accessory Type
Microphone
Sensitivity
-62dB/µbar (Open Circuit)
Lead Length
1m
SVHC
To Be Advised
Output Impedance
1.5kohm
Frequency Response Max
20kHz
For Use With
Radio Microphone Beltpacks
Connector Type
3.5mm Locking Sennheiser Type Plug
Product Range
PULSE MIC-500
Alternatives for MIC-500LJ BLACK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
