Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No555-29785Copy
Newark Part No.25AC5180
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
A PAR 64 stage light with a cast alloy housing and COB LED with a wide wash angle. This light fixture is suitable for washing an area with atmospheric ultra-violet light and will transform any event, club, bowling alley or stage by creating a wide spread of atmospheric UV light.
- COB LED PAR64 with cast alloy housing
- Light Source: 100W Ultra-violet COB LED
- DMX Channels: 1 or 2 selectable
- Operational modes: Manual dimmer, Manual Strobe and DMX
- Wash angle: 80°
- Dual yoke mounting bracket
- Attached power cable
- 3 Pin XLR DMX in/out
- Dimming: 0-100%
- Variable speed strobe
- 4 Button menu system with LED display
- Fan cooled
- Fixed safety loop
- Power supply: 120-240V AC
- Dimensions (WxHxD): 11x12x9in (inc. bracket)
- Weight: 5.8lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
