Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPULSE
Manufacturer Part No555-19960Copy
Newark Part No.55W7894
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
25 Watt 9" Megaphone Handheld megaphone is perfect for a any application that requires being heard. Ideal for sporting events, crowd control, tours, emergency situations and more. Handheld microphone on attached coiled cord provides added convenience when using for extended periods of time.
- Convenient shoulder strap
- External microphone with PTT (Push-To-Talk) button
- Power rating (RMS): 25W
- Projection range: Up to 500m (1640') depending on conditions
- Siren on/off switch
- Volume control
- Microphone on/off trigger switch
- Requires eight (not included)
- Dimensions 9" x 9" x 15"
- Weight: 2.75 lbs. empty
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Plug Type
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
