Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPULSE
Manufacturer Part No35-5910
Newark Part No.55W7801
Accessory TypeMicrophone Kit
For Use With-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
3 Pack of Dynamic Vocal Microphones A pack of three Dynamic vocal microphones, with rugged metal construction and satin black finish. Supplied in a foam lined ABS case with three microphone stand clips.
- 3x Dynamic vocal microphones
- Rugged metal construction
- On/off switch
- Black mesh grill
- Satin black finish
- 3x Microphone stand clips (5/8" thread)
- Foam lined ABS carry case
Technical Specifications
Accessory Type
Microphone Kit
Product Range
-
For Use With
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate