Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-14031
Newark Part No.26W6463
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to 2x XLR Receptacle
Connector Type BXLR 3 Position Jack x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
6In XLR Y-Cable Adapter XLR Male To Dual XLR Female
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack x 2
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
XLR Plug to 2x XLR Receptacle
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate