Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5095Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK2117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.620 |
| 50+ | $25.400 |
| 100+ | $23.590 |
| 250+ | $22.180 |
| 500+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$27.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5095Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK2117
Antenna TypeSwivel
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingTNC Connector
Gain2.16dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.69GHz
Gain
2.16dBi
Input Power
3W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
TNC Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Alternatives for W5095
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
