Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3921B0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 63AK2104 |
| Your Part Number |
759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.930 |
| 100+ | $2.600 |
| 500+ | $2.400 |
| 1000+ | $2.330 |
| 2500+ | $2.230 |
| 10000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3921B0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 63AK2104 |
| Antenna Type | PCB |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.5GHz |
| Antenna Mounting | Adhesive |
| Gain | 1dBi |
| VSWR | 2 |
| Input Power | 2W |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | PCB |
|---|---|
| Frequency Max | 2.5GHz |
| Gain | 1dBi |
| Input Power | 2W |
| Antenna Polarization | Linear |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | Adhesive |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | - |
Alternatives for W3921B0100
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
