Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3919B0075Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9127
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.060 |
| 25+ | $2.720 |
| 50+ | $2.580 |
| 100+ | $2.290 |
| 250+ | $1.980 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3919B0075Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9127
Antenna TypeISM / WiFi 6E / DSRC / IoT / M2M
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF4L Connector
Gain3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM / WiFi 6E / DSRC / IoT / M2M
Frequency Max
7.125GHz
Gain
3dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
