Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3544ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AJ6590 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.770 |
| 100+ | $2.640 |
| 500+ | $2.590 |
| 1000+ | $2.530 |
| 2500+ | $2.480 |
| 10000+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3544ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AJ6590 |
| Antenna Type | PCB |
| Frequency Min | 1.92GHz |
| Frequency Max | 2.17GHz |
| Antenna Mounting | SMD |
| Gain | -1.66dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Vertical |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | PCB |
|---|---|
| Frequency Max | 2.17GHz |
| Gain | -1.66dBi |
| Input Power | - |
| Antenna Polarization | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 1.92GHz |
|---|---|
| Antenna Mounting | SMD |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Alternatives for W3544A
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
