Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100
Newark Part No.63AK2092
Product RangeInternal Antenna Series
2,537 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.630 |
| 25+ | $1.530 |
| 50+ | $1.430 |
| 100+ | $1.330 |
| 500+ | $1.250 |
| 1000+ | $1.190 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100
Newark Part No.63AK2092
Product RangeInternal Antenna Series
Antenna TypeFPC
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.5dB
VSWR2.5
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC
Frequency Max
6GHz
Gain
5.5dB
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
-
Product Range
Internal Antenna Series
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability