Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3320Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK9121
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 50+ | $1.760 |
| 100+ | $1.600 |
| 250+ | $1.520 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3320Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK9121
Antenna Case Size3.2mm x 10mm x 2mm
Center Frequency 10.8915GHz
Center Frequency 22.45GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 10mm x 2mm
Center Frequency 2
2.45GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
0.8915GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
