Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.560 |
| 25+ | $2.380 |
| 50+ | $2.170 |
| 100+ | $1.970 |
| 250+ | $1.750 |
| 500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3244
Newark Part No.78AK9120
Antenna Case Size10mm x 3.2mm x 1.5mm
Center Frequency 11.2115GHz
Center Frequency 21.5835GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Center Frequency 2
1.5835GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.2115GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
