Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3214Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 63AK2080 |
| Your Part Number |
671 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.840 |
| 100+ | $2.520 |
| 500+ | $2.470 |
| 1000+ | $2.420 |
| 2500+ | $2.370 |
| 10000+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3214Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 63AK2080 |
| Center Frequency | 868MHz |
| Antenna Case Size | 10mm x 3.2mmx 5mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Center Frequency | 868MHz |
|---|---|
| Product Range | - |
| Antenna Case Size | 10mm x 3.2mmx 5mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for W3214
2 Products Found
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
