Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3073
Newark Part No.68AK1437
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
| 2000+ | $1.430 |
| 4000+ | $1.290 |
| 6000+ | $1.250 |
| 10000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 500
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3073
Newark Part No.68AK1437
Technical Datasheet
Antenna TypeMonopole
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain2.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Monopole
Frequency Max
2.17GHz
Gain
2.2dBi
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.92GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for W3073
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate