Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1100
Newark Part No.78AK9114
Antenna TypeWiFi / ZigBee / BLE/BT / WLAN / IoT
Frequency Min4.9GHz
Frequency Max5.95GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ZigBee / BLE/BT / WLAN / IoT
Frequency Max
5.95GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability