Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTC1G00PCopy
Newark Part No.47AM9524
Product RangeTCxG PulseChip Series
Your Part Number
3,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 10+ | $0.545 |
| 25+ | $0.484 |
| 50+ | $0.472 |
| 100+ | $0.460 |
| 250+ | $0.430 |
| 500+ | $0.409 |
| 1000+ | $0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTC1G00PCopy
Newark Part No.47AM9524
Product RangeTCxG PulseChip Series
Compatible With1G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTCxG PulseChip Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
TCxG PulseChip Series
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
