Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA2241C04Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM6988
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $10.280 |
| 25+ | $9.930 |
| 50+ | $9.580 |
| 100+ | $9.030 |
| 250+ | $8.720 |
| 500+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA2241C04Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM6988
Antenna Type3G / 4G / 5G, 5G FR1 / IoT
Frequency Min3.3GHz
Frequency Max3.7GHz
Antenna MountingMagnetic / SMA Connector
Gain1dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
3G / 4G / 5G, 5G FR1 / IoT
Frequency Max
3.7GHz
Gain
1dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.3GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
