Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW1585Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM9515
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.310 |
| 5+ | $298.010 |
| 10+ | $282.700 |
| 25+ | $272.130 |
Price for:Each
Minimum: 1
Multiple: 1
$313.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW1585Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM9515
Frequency Min758MHz
Frequency Max960MHz
Antenna MountingRP SMA / SMA Connector
Gain1.2dBi
VSWR2.5
Input Power65W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
758MHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Frequency Max
960MHz
Gain
1.2dBi
Input Power
65W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
