Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO700/2700NMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5763
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.450 |
| 5+ | $49.220 |
| 10+ | $46.960 |
| 25+ | $44.670 |
| 50+ | $42.200 |
| 100+ | $41.460 |
| 250+ | $40.370 |
Price for:Each
Minimum: 1
Multiple: 1
$51.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO700/2700NMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5763
Antenna Band-
Antenna TypeDipole
Frequency Range698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.4GHz to 2.7GHz
VSWR2:1
Gain0dBi, 0.42dBi, 1.2dBi
Antenna MountingN Connector
Product Range-
ProtocolIoT
Antenna Case / Package25.4mm x 242.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.4GHz to 2.7GHz
Gain
0dBi, 0.42dBi, 1.2dBi
Product Range
-
Antenna Case / Package
25.4mm x 242.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Dipole
VSWR
2:1
Antenna Mounting
N Connector
Protocol
IoT
Operating Temperature Min
-40°C
Antenna Polarization
Vertical, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
