Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9505.050NLTCopy
Newark Part No.13AM6486
Product RangeCSRA
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.580 |
| 25+ | $2.380 |
| 50+ | $2.320 |
| 100+ | $2.260 |
| 250+ | $2.220 |
| 500+ | $2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9505.050NLTCopy
Newark Part No.13AM6486
Product RangeCSRA
Turns Ratio1:50
Inductance1.7mH
Primary Current30A
ET Constant-
Frequency Range20kHz
DC Resistance Secondary1.5ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Product RangeCSRA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:50
Primary Current
30A
Frequency Range
20kHz
DC Resistance Primary
500µohm
Transformer Terminals
Solder
SVHC
No SVHC (04-Feb-2026)
Inductance
1.7mH
ET Constant
-
DC Resistance Secondary
1.5ohm
Transformer Mounting
Surface Mount
Product Range
CSRA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
