Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.200NLTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel77AK2796RL
Cut Tape77AK2796
Product RangeCSRC
Your Part Number
284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.750 | $5.75 |
| Total Price | $5.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $4.800 |
| 25+ | $4.040 |
| 50+ | $3.930 |
| 100+ | $3.820 |
| 500+ | $3.800 |
| 1000+ | $3.390 |
| 2500+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.200NLTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel77AK2796RL
Cut Tape77AK2796
Product RangeCSRC
Turns Ratio1:200
Inductance17.5mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary12ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
17.5mH
ET Constant
-
DC Resistance Secondary
12ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Alternatives for PMS6322.200NLT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
