Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMC0473NLTCopy
Newark Part No.99AM6643
Product RangeCMTA
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.710 |
| 25+ | $2.510 |
| 50+ | $2.290 |
| 100+ | $2.080 |
| 250+ | $1.840 |
| 500+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMC0473NLTCopy
Newark Part No.99AM6643
Product RangeCMTA
DC Current Rating1.5A
Inductance880µH
DC Resistance Max0.11ohm
Product RangeCMTA
Impedance6.76kohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.11ohm
Impedance
6.76kohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
880µH
Product Range
CMTA
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
