Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9525NL
Newark Part No.59AM2899
Product RangePTLA Series
Your Part Number
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.490 |
| 5+ | $43.590 |
| 10+ | $41.750 |
| 25+ | $38.550 |
| 50+ | $35.780 |
| 100+ | $35.180 |
| 250+ | $33.530 |
Price for:Each
Minimum: 1
Multiple: 1
$45.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9525NL
Newark Part No.59AM2899
Product RangePTLA Series
Power Rating3.6kW
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.4kVrms
Transformer MountingThrough Hole
Product RangePTLA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
3.6kW
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.4kVrms
Product Range
PTLA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
