Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.104NLTCopy
Newark Part No.14AM4780
Product RangeCMSA
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $4.880 |
| 25+ | $4.520 |
| 50+ | $4.270 |
| 100+ | $4.150 |
| 250+ | $4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.104NLTCopy
Newark Part No.14AM4780
Product RangeCMSA
DC Current Rating20A
Inductance78µH
DC Resistance Max2500µohm
Product RangeCMSA
Impedance730ohm
Inductor Case / Package-
Product Length24.4mm
Product Width21.6mm
Product Height15mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
20A
DC Resistance Max
2500µohm
Impedance
730ohm
Product Length
24.4mm
Product Height
15mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
78µH
Product Range
CMSA
Inductor Case / Package
-
Product Width
21.6mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
