Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53914NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AN0902RL
Cut Tape06AN0902
Product RangeCMTA
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 25+ | $3.700 |
| 100+ | $3.490 |
| 250+ | $3.210 |
| 500+ | $2.910 |
| 1000+ | $2.550 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53914NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AN0902RL
Cut Tape06AN0902
Product RangeCMTA
DC Current Rating500mA
Inductance22mH
DC Resistance Max0.85ohm
Product RangeCMTA
Impedance23kohm
Inductor Case / Package16.4mm x 14.2mm x 8.9mm
Product Length16.4mm
Product Width14.2mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.85ohm
Impedance
23kohm
Product Length
16.4mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22mH
Product Range
CMTA
Inductor Case / Package
16.4mm x 14.2mm x 8.9mm
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
