Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2754NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6656RL
Cut Tape99AM6656
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.810 |
| 100+ | $3.590 |
| 250+ | $3.310 |
| 500+ | $3.000 |
| 1000+ | $2.620 |
| 5000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2754NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6656RL
Cut Tape99AM6656
DC Current Rating12A
Inductance215µH
DC Resistance Max3750µohm
Product Range-
Impedance680ohm
Inductor Case / Package21.1mm x 19.1mm x 11.2mm
Product Length21.1mm
Product Width19.1mm
Product Height11.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
12A
DC Resistance Max
3750µohm
Impedance
680ohm
Product Length
21.1mm
Product Height
11.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
215µH
Product Range
-
Inductor Case / Package
21.1mm x 19.1mm x 11.2mm
Product Width
19.1mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
