Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2747NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel99AM6652RL
Cut Tape99AM6652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.670 |
| 25+ | $2.470 |
| 50+ | $2.250 |
| 100+ | $2.040 |
| 500+ | $1.800 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2747NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel99AM6652RL
Cut Tape99AM6652
DC Current Rating11A
Inductance61µH
DC Resistance Max2900µohm
Product Range-
Impedance200ohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
11A
DC Resistance Max
2900µohm
Impedance
200ohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
61µH
Product Range
-
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
