Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.670 |
| 25+ | $2.480 |
| 50+ | $2.270 |
| 100+ | $2.070 |
| 250+ | $1.840 |
| 500+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2746NLT
Newark Part No.99AM6651
DC Current Rating8.5A
Inductance96µH
Product Range-
Impedance350ohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
8.5A
Product Range
-
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Qualification
-
Inductance
96µH
Impedance
350ohm
Product Length
13.5mm
Product Height
5.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate