Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2741NLTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel81AK3012
Re-Reel83AK2546RL
Cut Tape83AK2546
Product RangeSLIC/Shasta Series
Your Part Number
1,248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.550 |
| 100+ | $1.980 |
| 250+ | $1.930 |
| 500+ | $1.840 |
| 1000+ | $1.760 |
| 5000+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $1.450 |
| 3750+ | $1.420 |
| 6250+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2741NLTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel81AK3012
Re-Reel83AK2546RL
Cut Tape83AK2546
Product RangeSLIC/Shasta Series
DC Current Rating1.1Arms
Inductance94µH
DC Resistance Max0.03ohm
Product RangeSLIC/Shasta Series
Impedance450ohm
Inductor Case / Package-
Product Length9.1mm
Product Width8.9mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.1Arms
DC Resistance Max
0.03ohm
Impedance
450ohm
Product Length
9.1mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
94µH
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
8.9mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for PM2741NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
