Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PM0502NLTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel48AM4109RL Cut Tape48AM4109 |
| Product Range | CMTA |
| Your Part Number |
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.640 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.900 |
| 25+ | $3.640 |
| 50+ | $3.460 |
| 100+ | $3.390 |
| 500+ | $3.320 |
| 1000+ | $3.250 |
| 2500+ | $3.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PM0502NLTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel48AM4109RL Cut Tape48AM4109 |
| Product Range | CMTA |
| DC Current Rating | 12Arms |
| Inductance | 470µH |
| DC Resistance Max | 8000µohm |
| Product Range | CMTA |
| Impedance | 3.6kohm |
| Inductor Case / Package | - |
| Product Length | 31mm |
| Product Width | 25.8mm |
| Product Height | 12.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 12Arms |
|---|---|
| DC Resistance Max | 8000µohm |
| Impedance | 3.6kohm |
| Product Length | 31mm |
| Product Height | 12.7mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 470µH |
|---|---|
| Product Range | CMTA |
| Inductor Case / Package | - |
| Product Width | 25.8mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
