Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0469NLTCopy
Newark Part No.48AM4108
Product RangeCMTA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.070 |
| 25+ | $3.810 |
| 50+ | $3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0469NLTCopy
Newark Part No.48AM4108
Product RangeCMTA
DC Current Rating8.8Arms
Inductance630µH
DC Resistance Max0.01ohm
Product RangeCMTA
Impedance4.5kohm
Inductor Case / Package-
Product Length31mm
Product Width25.8mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8.8Arms
DC Resistance Max
0.01ohm
Impedance
4.5kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
630µH
Product Range
CMTA
Inductor Case / Package
-
Product Width
25.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
