Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0422NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6649RL
Cut Tape99AM6649
Product RangeCMTA
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.530 |
| 25+ | $3.270 |
| 50+ | $2.980 |
| 100+ | $2.700 |
| 500+ | $2.390 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0422NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6649RL
Cut Tape99AM6649
Product RangeCMTA
DC Current Rating4A
Inductance770µH
DC Resistance Max0.04ohm
Product RangeCMTA
Impedance5.6kohm
Inductor Case / Package19.6mm x 17mm x 9.9mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.04ohm
Impedance
5.6kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
770µH
Product Range
CMTA
Inductor Case / Package
19.6mm x 17mm x 9.9mm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
