Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.180NLTCopy
Newark Part No.51AK3233
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 2000+ | $1.680 |
| 4000+ | $1.560 |
| 8000+ | $1.460 |
| 12000+ | $1.400 |
| 20000+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 1050
Multiple: 150
$1,858.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.180NLTCopy
Newark Part No.51AK3233
Product RangeCSRC
Technical Datasheet
Turns Ratio1:180
Inductance25mH
Primary Current30A
ET Constant-
Frequency Range20kHz
DC Resistance Secondary9ohm
DC Resistance Primary0.0005ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:180
Primary Current
30A
Frequency Range
20kHz
DC Resistance Primary
0.0005ohm
Transformer Terminals
J-Bend
SVHC
No SVHC (04-Feb-2026)
Inductance
25mH
ET Constant
-
DC Resistance Secondary
9ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
