Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.281HLT
Newark Part No.
Full Reel52AK7569
Re-Reel13AM6476
Cut Tape13AM6476
Product RangePGL6478.XXXHL Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.060 |
| 25+ | $0.833 |
| 50+ | $0.791 |
| 100+ | $0.749 |
| 250+ | $0.662 |
| 500+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.281HLT
Newark Part No.
Full Reel52AK7569
Re-Reel13AM6476
Cut Tape13AM6476
Product RangePGL6478.XXXHL Series
Inductance280nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangePGL6478.XXXHL Series
Inductor Case / Package-
DC Resistance Max450µohm
Inductance Tolerance± 15%
Product Length9.8mm
Product Width9.8mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
280nH
Inductor Construction
Shielded
Product Range
PGL6478.XXXHL Series
DC Resistance Max
450µohm
Product Length
9.8mm
Product Height
3.55mm
RMS Current (Irms)
15A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for PGL6478.281HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
